
* Images are for reference only
ZL40235LDG1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL40235LDG1
- JLCPCB Part #
- C1520119
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1.35V~3.465V 1.6GHz 3 6 QFN-40-EP(6x6) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8372
200+
$2.2588
490+
$2.1801
980+
$2.1400
Welcome back, may I help you?