
* Images are for reference only
ZL40215LDG1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL40215LDG1
- JLCPCB Part #
- C1545787
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 2.375V~3.465V 4 750MHz QFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 714
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6922
200+
$1.8160
714+
$1.7532
1428+
$1.7209
Welcome back, may I help you?