This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N6150AUS

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N6150AUS
JLCPCB Part #
C2632530
Package
SQ-MELF(C)
Description
-55℃~+175℃ 1.5kW 16.7V 20.9V 30.5V 49.2A 5uA Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SQ-MELF(C) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.0104
200+ $10.4526
500+ $10.0852
1000+ $9.9047
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons