
* Images are for reference only
VCC1-1544-50M0000000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- VCC1-1544-50M0000000
- JLCPCB Part #
- C1880984
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 20mA 3.3V 50MHz CMOS SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5065
200+
$2.1324
500+
$2.0567
1000+
$2.0197
Welcome back, may I help you?