
* Images are for reference only
AT28C16-20PC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28C16-20PC
- JLCPCB Part #
- C19456537
- Package
- PDIP-24
- Description
- 0℃~+70℃ 10 Years 10,000 cycles 16Kbit 1ms 4.5V~5.5V Parallel Port (Parallel) PDIP-24 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7595
192+
$2.6974
496+
$2.6071
992+
$2.5636
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?