
* Images are for reference only
MCP1631V-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1631V-E/ST
- JLCPCB Part #
- C638676
- Package
- TSSOP-20
- Description
- -40℃~+125℃@(TJ) 1 2MHz 3.5V~5.5V Built-in No SEPIC TSSOP-20 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2725
200+
$0.8810
500+
$0.8488
1000+
$0.8343
Related Products
Welcome back, may I help you?