
* Images are for reference only
USD545
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- USD545
- JLCPCB Part #
- C3758526
- Package
- DO-5
- Description
- 1 Independent 1kA 20mA@45V 45V 680mV@60A 75A DO-5 Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.7769
200+
$50.6099
500+
$48.8311
1000+
$47.9513
Welcome back, may I help you?