
* Images are for reference only
MLCE40A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MLCE40A
- JLCPCB Part #
- C2634985
- Package
- CASE-1
- Description
- -65℃~+150℃ 1.5kW 100pF 23.3A 40V 44.4V 5uA 64.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional CASE-1 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4408
200+
$1.7195
500+
$1.6585
1000+
$1.6296
Welcome back, may I help you?