
* Images are for reference only
UPTB12E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- UPTB12E3/TR13
- JLCPCB Part #
- C2449629
- Package
- DO-216AA
- Description
- -65℃~+150℃ 12V 13.8V 1kW@8/20us 1uA 21.6V 6.94A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-216AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7151
200+
$0.2771
500+
$0.2674
1000+
$0.2626
Welcome back, may I help you?