This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPTB10E3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
UPTB10E3/TR13
JLCPCB Part #
C3710333
Package
DO-216AA
Description
-65℃~+150℃ 10V 11V 18V 1kW 2uA 8.33A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-216AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 12000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8315
200+ $0.3223
500+ $0.3110
1000+ $0.3046
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons