
* Images are for reference only
TC2015-2.8VCTTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC2015-2.8VCTTR
- JLCPCB Part #
- C626519
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1 100mA 140mV@(100mA) 2.8V 55dB@(1kHz) 6V 80uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5546
200+
$0.2148
500+
$0.2084
1000+
$0.2036
Welcome back, may I help you?