
* Images are for reference only
SY100EL52ZG-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY100EL52ZG-TR
- JLCPCB Part #
- C632319
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5.5V~-4.2V、4.2V~5.5V 0ps 1 1 100EL Series 2.8GHz 25mA 365ps 50ps Complementary D-Type Rising Edge、Falling Edge SOIC-8 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2223
200+
$1.2475
500+
$1.2042
1000+
$1.1817
Welcome back, may I help you?