This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F45K20-I/ML

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F45K20-I/ML
JLCPCB Part #
C642289
Package
QFN-44(8x8)
Description
-40℃~+85℃ 1.5KB 1.8V~3.6V 10bit 256Byte 32KB 35 64MHz 8 Bit Built-in FLASH PIC QFN-44(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5743
200+ $1.3837
500+ $1.3353
1000+ $1.3112

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons