This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SY100EL32VZG-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
SY100EL32VZG-TR
JLCPCB Part #
C632316
Package
SOIC-8
Description
-40℃~+85℃ 1 3.3V~5V 3GHz Asynchronous Divide-by-2 Falling Edge、Rising Edge SOIC-8 Counters, Dividers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3093
200+ $2.0561
500+ $1.9836
1000+ $1.9481

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons