This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SST26WF040BAT-104I/NP

Extended
Manufacturer
Microchip Tech
MFR.Part #
SST26WF040BAT-104I/NP
JLCPCB Part #
C626328
Package
USON-8(2x3)
Description
-40℃~+85℃ 1.65V~1.95V 100 Years 100,000 cycles 104MHz 10uA 4Mbit SPI USON-8(2x3) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5995
200+ $0.6187
500+ $0.5978
1000+ $0.5866

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons