This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F66J55T-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F66J55T-I/PT
JLCPCB Part #
C630915
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 10bit 2V~3.6V 3.8KB 48MHz 49 8 Bit 96KB Built-in FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3598
200+ $1.6879
500+ $1.6283
1200+ $1.5993
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons