
dsPIC33EP256GP502T-I/SS
- Manufacturer
- MFR.Part #
- dsPIC33EP256GP502T-I/SS
- JLCPCB Part #
- C628795
- Package
- SSOP28-208mil
- Description
- 21 280MHz 3V~3.6V SSOP28-208mil Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | SSOP28-208mil | |
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 280MHz | |
| Number of I/O | 21 |

* Images are for reference only
dsPIC33EP256GP502T-I/SS
Extended- Manufacturer
- MFR.Part #
- dsPIC33EP256GP502T-I/SS
- JLCPCB Part #
- C628795
- Package
- SSOP28-208mil
- Description
- 21 280MHz 3V~3.6V SSOP28-208mil Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
dsPIC33EP256GP502T-I/SS
Extended- Manufacturer
- MFR.Part #
- dsPIC33EP256GP502T-I/SS
- JLCPCB Part #
- C628795
- Package
- SSOP28-208mil
- Description
- 21 280MHz 3V~3.6V SSOP28-208mil Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC33EP256GP502T-I/SS Specifications
dsPIC33EP256GP502T-I/SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | SSOP28-208mil | |
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 280MHz | |
| Number of I/O | 21 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC33EP256GP502T-I/SS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC33EP256GP502T-I/SS Documents
dsPIC33EP256GP502T-I/SS datasheets or manufacturer documentation.
Datasheet: dsPIC33EP256GP502T-I/SS Datasheet (PDF)
dsPIC33EP256GP502T-I/SS Schematic Symbol & PCB Footprint
The dsPIC33EP256GP502T-I/SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.