
* Images are for reference only
SST26VF040A-80E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST26VF040A-80E/MF
- JLCPCB Part #
- C1012890
- Package
- WDFN-8-EP(5x6)
- Description
- 1.5ms 100 Years 100,000 cycles 2.3V~3.6V 25ms 80MHz SPI WDFN-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6184
200+
$0.6262
500+
$0.6053
1000+
$0.5941
Related Products
Welcome back, may I help you?