
* Images are for reference only
SMLJ43E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMLJ43E3/TR13
- JLCPCB Part #
- C3708693
- Package
- DO-214AB
- Description
- -65℃~+150℃ 2uA 300W 39.2A 43V 47.8V 76.7V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9207
200+
$0.7429
500+
$0.7171
1000+
$0.7042
Welcome back, may I help you?