
824550451
- Manufacturer
- MFR.Part #
- 824550451
- JLCPCB Part #
- C1984232
- Package
- DO-214AB
- Description
- -65℃~+150℃ 2uA 3kW@10/1000us 41.3A@10/1000us 45V 52.65V 72.7V TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Wurth Elektronik | |
| Package | DO-214AB | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Clamping Voltage | 72.7V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 41.3A@10/1000us | |
| Voltage - Breakdown | 52.65V | |
| Reverse Stand-Off Voltage (Vrwm) | 45V | |
| Reverse Leakage Current (Ir) | 2uA |

* Images are for reference only
824550451
Extended- Manufacturer
- MFR.Part #
- 824550451
- JLCPCB Part #
- C1984232
- Package
- DO-214AB
- Description
- -65℃~+150℃ 2uA 3kW@10/1000us 41.3A@10/1000us 45V 52.65V 72.7V TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
824550451
Extended- Manufacturer
- MFR.Part #
- 824550451
- JLCPCB Part #
- C1984232
- Package
- DO-214AB
- Description
- -65℃~+150℃ 2uA 3kW@10/1000us 41.3A@10/1000us 45V 52.65V 72.7V TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
824550451 Specifications
824550451 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Wurth Elektronik | |
| Package | DO-214AB | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Clamping Voltage | 72.7V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 41.3A@10/1000us | |
| Voltage - Breakdown | 52.65V | |
| Reverse Stand-Off Voltage (Vrwm) | 45V | |
| Reverse Leakage Current (Ir) | 2uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 824550451. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

824550451 Schematic Symbol & PCB Footprint
The 824550451 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.