
* Images are for reference only
1N5832
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5832
- JLCPCB Part #
- C6984340
- Package
- DO-5
- Description
- 20V 20mA@20V 40A 520mV@40A DO-5 Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$159.2131
200+
$63.5276
500+
$61.4041
1000+
$60.3560
Welcome back, may I help you?