
* Images are for reference only
SMLJ17CAE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMLJ17CAE3/TR13
- JLCPCB Part #
- C7083791
- Package
- SMLJ(DO-214AB)
- Description
- -65℃~+150℃ 17V 18.9V 27.6V 3kW@10/1000us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SMLJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8420
200+
$1.5333
500+
$1.4819
1000+
$1.4578
Welcome back, may I help you?