This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMLJ170CAE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMLJ170CAE3/TR13
JLCPCB Part #
C6680384
Package
SMLJ(DO-214AB)
Description
-65℃~+150℃ 11A@10/1000us 170V 189V 275V 2uA 3kW@10/1000us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SMLJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8420
200+ $1.5333
500+ $1.4819
1000+ $1.4578
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons