
* Images are for reference only
SMLJ15CAE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMLJ15CAE3/TR13
- JLCPCB Part #
- C7317794
- Package
- SMLJ(DO-214AB)
- Description
- -65℃~+150℃ 123A 15V 16.7V 24.4V 2uA 3kW@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMLJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8545
200+
$1.5383
500+
$1.4868
1000+
$1.4626
Welcome back, may I help you?