This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMLJ75CAE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMLJ75CAE3/TR13
JLCPCB Part #
C3714799
Package
DO-214AB
Description
-65℃~+150℃ 121V 24.8A 2uA 3kW@10/1000us 75V 83.3V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9138
200+ $0.7402
500+ $0.7145
1000+ $0.7016

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons