
* Images are for reference only
SMCJ160AE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMCJ160AE3/TR13
- JLCPCB Part #
- C2447688
- Package
- DO-214AB(SMCJ)
- Description
- 1.5kW 160V 178V 1uA 259V 5.8A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6395
200+
$0.2481
500+
$0.2384
1000+
$0.2352
Welcome back, may I help you?