
* Images are for reference only
SMBG5363A/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMBG5363A/TR13
- JLCPCB Part #
- C6489115
- Package
- SMBG(DO-215AA)
- Description
- -65℃~+150℃ 1 Independent 30V 500nA@21.6V 5W 8Ω ±10% SMBG(DO-215AA) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3677
200+
$2.1433
500+
$2.0709
1000+
$2.0355
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?