This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5209-3.0YU-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5209-3.0YU-TR
JLCPCB Part #
C632819
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 16V 3V 500mA 500mV@(500mA) 500uVrms 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6059
200+ $1.0081
750+ $0.9728
1500+ $0.9552
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons