This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN2N3767

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN2N3767
JLCPCB Part #
C5743942
Package
TO-66(TO-213AA)
Description
-65℃~+200℃@(Tj) 2.5V@100mA,1A 25W 40@500mA,5V 4A 500uA 80V NPN TO-66(TO-213AA) Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.1862
200+ $29.6013
500+ $28.6120
1000+ $28.1238
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons