This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ180CAE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMAJ180CAE3/TR13
JLCPCB Part #
C3714857
Package
DO-214AC(SMA)
Description
1.4A 180V 1uA 222V 292V 500W Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2068
200+ $0.0800
500+ $0.0773
1000+ $0.0758

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons