
* Images are for reference only
ATSAML21J16B-MNT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML21J16B-MNT
- JLCPCB Part #
- C2056276
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+105℃ 1.62V~3.63V 12bit 12bit 32 Bit 48MHz 51 64KB 8KB ARM Cortex-M0+ Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6646
200+
$1.8054
500+
$1.7426
1000+
$1.7104
Welcome back, may I help you?