This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MZ2048EFM064-E/MR

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MZ2048EFM064-E/MR
JLCPCB Part #
C643218
Package
QFN-64(9x9)
Description
-40℃~+125℃ 12bit 180MHz 2.1V~3.6V 2MB 32 Bit 46 512KB Built-in FLASH MIPS32 M-Class QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.4251
200+ $20.2888
500+ $19.5760
1000+ $19.2228
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons