
* Images are for reference only
PIC18F2523-E/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F2523-E/SP
- JLCPCB Part #
- C643439
- Package
- SPDIP-28
- Description
- -40℃~+125℃ 1.5KB 12bit 25 256Byte 32KB 4.2V~5.5V 40MHz 8 Bit Built-in FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6623
200+
$3.7403
500+
$3.6085
1000+
$3.5427
Related Products
Welcome back, may I help you?