This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M2GL025-1FCS325

Extended
Manufacturer
Microchip Tech
MFR.Part #
M2GL025-1FCS325
JLCPCB Part #
C2615105
Package
BGA-325
Description
0℃~+85℃ 1130496bit 27696 BGA-325 Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 176

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $81.9896
200+ $31.7299
500+ $30.6137
1000+ $30.0628

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons