
* Images are for reference only
PIC32MZ1024EFK144-I/PL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ1024EFK144-I/PL
- JLCPCB Part #
- C640616
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 120 12bit 1MB 2.1V~3.6V 200MHz 256KB 32 Bit Built-in FLASH MIPS32 M-Class LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7194
200+
$6.0833
500+
$5.8697
1000+
$5.7638
Related Products
Welcome back, may I help you?