This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N3016B-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N3016B-1
JLCPCB Part #
C7211662
Package
DO-204AL(DO-41)
Description
150uA@5.2V 1W 3.5Ω 6.8V DO-204AL(DO-41) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.3321
200+ $9.7100
500+ $9.3847
1000+ $9.2252

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons