
* Images are for reference only
AT28LV256-20JI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28LV256-20JI
- JLCPCB Part #
- C19510310
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 10 Years 10,000 cycles 10ms 256Kbit 3V~3.6V Parallel Port (Parallel) PLCC-32(11.4x14) EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.4110
192+
$12.5332
512+
$12.1144
992+
$11.9082
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?