
* Images are for reference only
PIC24FJ64GP202-E/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ64GP202-E/MV
- JLCPCB Part #
- C3220162
- Package
- UQFN-28(4x4)
- Description
- -40℃~+125℃ 12bit 16 Bit 21 2V~3.6V 32MHz 64KB 8KB Built-in+External FLASH PIC UQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.5161
10+
$3.4342
30+
$3.3780
100+
$3.3234
Welcome back, may I help you?