
* Images are for reference only
PIC24HJ64GP202-E/MM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24HJ64GP202-E/MM
- JLCPCB Part #
- C640202
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+125℃ 16 Bit 21 3V~3.6V 64KB 8KB Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9351
10+
$3.3587
30+
$3.0168
100+
$2.6700
500+
$2.5110
1000+
$2.4388
Related Products
Welcome back, may I help you?