
* Images are for reference only
PIC32MM0016GPL028-E/M6
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MM0016GPL028-E/M6
- JLCPCB Part #
- C1340145
- Package
- UQFN-28(4x4)
- Description
- -40℃~+125℃ 10bit、12bit 16KB 22 25MHz 2V~3.6V 32 Bit 5bit Built-in FLASH MIPS32 microAptiv UQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7380
200+
$0.6733
500+
$0.6492
1000+
$0.6379
Related Products
Welcome back, may I help you?