
* Images are for reference only
PIC24FJ64GB406-I/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ64GB406-I/MR
- JLCPCB Part #
- C643009
- Package
- QFN-64(9x9)
- Description
- -40℃~+85℃ 16 Bit 2V~3.6V 32MHz 52 64KB 8KB Built-in FLASH PIC QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8364
200+
$5.7413
500+
$5.5406
1000+
$5.4411
Welcome back, may I help you?