
* Images are for reference only
MCP2221-I/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2221-I/SL
- JLCPCB Part #
- C184842
- Package
- SOIC-14
- Description
- -40℃~+85℃ 13mA 3V~5.5V 46uA USB 2.0 USB to UART、USB to I2C SOIC-14 USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 57
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0598
10+
$1.0356
30+
$1.0195
100+
$1.0050
Related Products
Welcome back, may I help you?