
* Images are for reference only
PIC24FJ256GA705-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ256GA705-I/PT
- JLCPCB Part #
- C633760
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 12bit 16 Bit 16KB 256KB 2V~3.6V 32MHz 40 Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.0730
10+
$3.0023
30+
$2.9542
100+
$2.9060
Related Products
Welcome back, may I help you?