This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANS1N6122A/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANS1N6122A/TR
JLCPCB Part #
C3705362
Package
插件,D3.6xL4.7mm
Description
-55℃~+175℃ 1uA 35.8V 44.7V 500W 64.6V 7.7A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $85.4112
200+ $33.0539
500+ $31.8920
1000+ $31.3183
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons