
* Images are for reference only
PIC18F46K22-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F46K22-E/ML
- JLCPCB Part #
- C642312
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+125℃ 1KB 2.3V~5.5V 3.8KB 35 48MHz 64KB 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Programmable watchdog、Touch function、Stack overflow reset QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$8.6094
10+
$8.4033
30+
$8.2647
100+
$8.1278
Welcome back, may I help you?