
* Images are for reference only
AT28BV256-20TU-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28BV256-20TU-T
- JLCPCB Part #
- C619481
- Package
- STSOP-28-11.8mm
- Description
- -40℃~+85℃ 10 Years 10000 times 10ms 2.7V~3.6V 256Kbit Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function Parallel Port (Parallel) STSOP-28-11.8mm EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.3892
200+
$12.5357
500+
$12.0942
1000+
$11.8775
Welcome back, may I help you?