
* Images are for reference only
PIC18F25K42T-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F25K42T-I/MV
- JLCPCB Part #
- C624345
- Package
- UQFN-28-EP(4x4)
- Description
- -40℃~+85℃ 12bit 2.3V~5.5V 25 256Byte 2KB 32KB 5bit 64MHz 8 Bit Built-in FLASH PIC UQFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0294
200+
$0.7867
500+
$0.7578
1000+
$0.7450
Welcome back, may I help you?