
* Images are for reference only
1N3620
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3620
- JLCPCB Part #
- C17566923
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+200℃ 1 Independent 1.1V@30A 10uA 25A 400A 400V DO-203AA(DO-4) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.3432
200+
$42.8313
500+
$41.3992
1000+
$40.6928
Welcome back, may I help you?