
* Images are for reference only
PIC16LF1938-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1938-I/MV
- JLCPCB Part #
- C638160
- Package
- UQFN-28-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 1KB 25 256Byte 28KB 32MHz 8 Bit Built-in FLASH PIC UQFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4138
200+
$3.2566
500+
$3.1428
1000+
$3.0851
Welcome back, may I help you?