
* Images are for reference only
PIC16C710-20E/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C710-20E/SO
- JLCPCB Part #
- C642607
- Package
- SOIC-18-300mil
- Description
- -40℃~+125℃ 13 20MHz 36Byte 4V~6V 8 Bit 896Byte External OTP PIC SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2428
10+
$1.8976
30+
$1.6809
100+
$1.4593
500+
$1.3582
1000+
$1.3149
Welcome back, may I help you?